0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2C0G1H683J160AE

DigiKey Part Number
445-CGA5L2C0G1H683J160AETR-ND - Tape & Reel (TR)
445-CGA5L2C0G1H683J160AECT-ND - Cut Tape (CT)
445-CGA5L2C0G1H683J160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2C0G1H683J160AE
Description
CAP CER 0.068UF 50V C0G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2C0G1H683J160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,079
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17184$343.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.43400$4.34
50$0.31940$15.97
100$0.25440$25.44
500$0.24550$122.75
1,000$0.22894$228.94
Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.46300$4.63
50$0.34340$17.17
100$0.30610$30.61
500$0.24276$121.38
1,000$0.22298$222.98
* All Digi-Reel orders will add a $7.00 reeling fee.