

CGA4J3X5R1V475K125AB | |
|---|---|
DigiKey Part Number | 445-12689-2-ND - Tape & Reel (TR) 445-12689-1-ND - Cut Tape (CT) 445-12689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1V475K125AB |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1V475K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37400 | $3.74 |
| 50 | $0.28240 | $14.12 |
| 100 | $0.25420 | $25.42 |
| 500 | $0.20676 | $103.38 |
| 1,000 | $0.19208 | $192.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17487 | $349.74 |
| 4,000 | $0.16522 | $660.88 |
| 6,000 | $0.16039 | $962.34 |
| 10,000 | $0.15503 | $1,550.30 |
| 14,000 | $0.15190 | $2,126.60 |
| 20,000 | $0.14889 | $2,977.80 |

