
CGA4C4C0G2W471J060AE | |
|---|---|
DigiKey Part Number | 445-175684-2-ND - Tape & Reel (TR) 445-175684-1-ND - Cut Tape (CT) 445-175684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W471J060AE |
Description | CAP CER 470PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W471J060AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21900 | $2.19 |
| 50 | $0.16120 | $8.06 |
| 100 | $0.14330 | $14.33 |
| 500 | $0.11322 | $56.61 |
| 1,000 | $0.10393 | $103.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08745 | $349.80 |
| 8,000 | $0.08243 | $659.44 |
| 12,000 | $0.07991 | $958.92 |
| 20,000 | $0.07713 | $1,542.60 |
| 28,000 | $0.07550 | $2,114.00 |
| 40,000 | $0.07393 | $2,957.20 |

