

CGA4C2NP01H392J060AA | |
|---|---|
DigiKey Part Number | 445-12632-2-ND - Tape & Reel (TR) 445-12632-1-ND - Cut Tape (CT) 445-12632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP01H392J060AA |
Description | CAP CER 3900PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP01H392J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17700 | $1.77 |
| 50 | $0.12860 | $6.43 |
| 100 | $0.11380 | $11.38 |
| 500 | $0.08884 | $44.42 |
| 1,000 | $0.08115 | $81.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06763 | $270.52 |
| 8,000 | $0.06347 | $507.76 |
| 12,000 | $0.06139 | $736.68 |
| 20,000 | $0.05908 | $1,181.60 |
| 28,000 | $0.05773 | $1,616.44 |
| 40,000 | $0.05643 | $2,257.20 |

