
CGA3EANP02A102J080AA | |
|---|---|
DigiKey Part Number | 445-16159-2-ND - Tape & Reel (TR) 445-16159-1-ND - Cut Tape (CT) 445-16159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EANP02A102J080AA |
Description | CAP CER 1000PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EANP02A102J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19000 | $1.90 |
| 50 | $0.13860 | $6.93 |
| 100 | $0.12280 | $12.28 |
| 500 | $0.09628 | $48.14 |
| 1,000 | $0.08809 | $88.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07365 | $294.60 |
| 8,000 | $0.06922 | $553.76 |
| 12,000 | $0.06700 | $804.00 |
| 20,000 | $0.06454 | $1,290.80 |
| 28,000 | $0.06311 | $1,767.08 |
| 40,000 | $0.06172 | $2,468.80 |

