3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E3X5R0J335K080AB

DigiKey Part Number
445-12523-2-ND - Tape & Reel (TR)
445-12523-1-ND - Cut Tape (CT)
445-12523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X5R0J335K080AB
Description
CAP CER 3.3UF 6.3V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X5R0J335K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,103
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15400$1.54
50$0.11120$5.56
100$0.09810$9.81
500$0.07596$37.98
1,000$0.06914$69.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05726$229.04
8,000$0.05358$428.64
12,000$0.05173$620.76
20,000$0.04969$993.80
28,000$0.04850$1,358.00
40,000$0.04735$1,894.00
Manufacturers Standard Package