

CGA3E2C0G1H010C080AD | |
|---|---|
DigiKey Part Number | 445-9772-2-ND - Tape & Reel (TR) 445-9772-1-ND - Cut Tape (CT) 445-9772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H010C080AD |
Description | CAP CER 1PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H010C080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.07560 | $3.78 |
| 100 | $0.06610 | $6.61 |
| 500 | $0.05018 | $25.09 |
| 1,000 | $0.04527 | $45.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03684 | $147.36 |
| 8,000 | $0.03419 | $273.52 |
| 12,000 | $0.03286 | $394.32 |
| 20,000 | $0.03139 | $627.80 |
| 28,000 | $0.03054 | $855.12 |
| 40,000 | $0.02971 | $1,188.40 |

