

CGA3E1X7R1V474K080AD | |
|---|---|
DigiKey Part Number | 445-9823-2-ND - Tape & Reel (TR) 445-9823-1-ND - Cut Tape (CT) 445-9823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V474K080AD |
Description | CAP CER 0.47UF 35V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V474K080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19000 | $1.90 |
| 50 | $0.13860 | $6.93 |
| 100 | $0.12280 | $12.28 |
| 500 | $0.09628 | $48.14 |
| 1,000 | $0.08809 | $88.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07365 | $294.60 |
| 8,000 | $0.06922 | $553.76 |
| 12,000 | $0.06700 | $804.00 |
| 20,000 | $0.06454 | $1,290.80 |
| 28,000 | $0.06311 | $1,767.08 |
| 40,000 | $0.06172 | $2,468.80 |

