

CGA3E1X5R1A335M080AC | |
|---|---|
DigiKey Part Number | 445-12446-2-ND - Tape & Reel (TR) 445-12446-1-ND - Cut Tape (CT) 445-12446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X5R1A335M080AC |
Description | CAP CER 3.3UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X5R1A335M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16500 | $1.65 |
| 50 | $0.11960 | $5.98 |
| 100 | $0.10560 | $10.56 |
| 500 | $0.08214 | $41.07 |
| 1,000 | $0.07489 | $74.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06222 | $248.88 |
| 8,000 | $0.05831 | $466.48 |
| 12,000 | $0.05635 | $676.20 |
| 20,000 | $0.05418 | $1,083.60 |
| 28,000 | $0.05291 | $1,481.48 |
| 40,000 | $0.05169 | $2,067.60 |

