
CGA3E1C0G2A562J080AC | |
|---|---|
DigiKey Part Number | 445-172685-2-ND - Tape & Reel (TR) 445-172685-1-ND - Cut Tape (CT) 445-172685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1C0G2A562J080AC |
Description | CAP CER 5600PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1C0G2A562J080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13500 | $1.35 |
| 50 | $0.09680 | $4.84 |
| 100 | $0.08510 | $8.51 |
| 500 | $0.06544 | $32.72 |
| 1,000 | $0.05938 | $59.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04887 | $195.48 |
| 8,000 | $0.04560 | $364.80 |
| 12,000 | $0.04396 | $527.52 |
| 20,000 | $0.04215 | $843.00 |
| 28,000 | $0.04109 | $1,150.52 |
| 40,000 | $0.04007 | $1,602.80 |

