

CGA2B3X8R1H682M050BB | |
|---|---|
DigiKey Part Number | 445-12315-2-ND - Tape & Reel (TR) 445-12315-1-ND - Cut Tape (CT) 445-12315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1H682M050BB |
Description | CAP CER 6800PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1H682M050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R1H682K050BB | TDK | 1,851 | 445-12314-1-ND | $0.16000 | Upgrade |
| GCM155R71H682KA55D | Murata Electronics | 123,589 | 490-11152-1-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08900 | $0.89 |
| 50 | $0.06280 | $3.14 |
| 100 | $0.05460 | $5.46 |
| 500 | $0.04104 | $20.52 |
| 1,000 | $0.03687 | $36.87 |
| 2,500 | $0.03246 | $81.15 |
| 5,000 | $0.02982 | $149.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02685 | $268.50 |
| 20,000 | $0.02511 | $502.20 |
| 30,000 | $0.02424 | $727.20 |
| 50,000 | $0.02327 | $1,163.50 |
| 70,000 | $0.02271 | $1,589.70 |
| 100,000 | $0.02217 | $2,217.00 |

