

CGA2B3X8R1E223M050BB | |
|---|---|
DigiKey Part Number | 445-12301-2-ND - Tape & Reel (TR) 445-12301-1-ND - Cut Tape (CT) 445-12301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1E223M050BB |
Description | CAP CER 0.022UF 25V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1E223M050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R1E223K050BB | TDK | 14,855 | 445-12300-1-ND | $0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11100 | $1.11 |
| 50 | $0.07880 | $3.94 |
| 100 | $0.06890 | $6.89 |
| 500 | $0.05240 | $26.20 |
| 1,000 | $0.04732 | $47.32 |
| 2,500 | $0.04197 | $104.92 |
| 5,000 | $0.03875 | $193.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03507 | $350.70 |
| 20,000 | $0.03295 | $659.00 |
| 30,000 | $0.03189 | $956.70 |
| 50,000 | $0.03071 | $1,535.50 |
| 70,000 | $0.03002 | $2,101.40 |
| 100,000 | $0.02936 | $2,936.00 |

