


CGA2B2X8R1H472K050BD | |
|---|---|
DigiKey Part Number | 445-8844-2-ND - Tape & Reel (TR) 445-8844-1-ND - Cut Tape (CT) 445-8844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H472K050BD |
Description | CAP CER 4700PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H472K050BD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.08180 | $4.09 |
| 100 | $0.07170 | $7.17 |
| 500 | $0.05462 | $27.31 |
| 1,000 | $0.04937 | $49.37 |
| 2,500 | $0.04383 | $109.58 |
| 5,000 | $0.04050 | $202.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03668 | $366.80 |
| 20,000 | $0.03449 | $689.80 |
| 30,000 | $0.03340 | $1,002.00 |
| 50,000 | $0.03218 | $1,609.00 |
| 70,000 | $0.03147 | $2,202.90 |
| 100,000 | $0.03079 | $3,079.00 |

