


CGA2B2C0G1H220J050BD | |
|---|---|
DigiKey Part Number | 445-9649-2-ND - Tape & Reel (TR) 445-9649-1-ND - Cut Tape (CT) 445-9649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H220J050BD |
Description | CAP CER 22PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H220J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06500 | $0.65 |
| 50 | $0.04540 | $2.27 |
| 100 | $0.03920 | $3.92 |
| 500 | $0.02898 | $14.49 |
| 1,000 | $0.02582 | $25.82 |
| 2,500 | $0.02251 | $56.27 |
| 5,000 | $0.02051 | $102.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01834 | $183.40 |
| 20,000 | $0.01703 | $340.60 |
| 30,000 | $0.01637 | $491.10 |
| 50,000 | $0.01564 | $782.00 |
| 70,000 | $0.01522 | $1,065.40 |
| 100,000 | $0.01481 | $1,481.00 |

