CGA2B1X7R1V224M050BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 729,460
Unit Price: $0.15000
Datasheet
0.22 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B1X7R1V224M050BC

DigiKey Part Number
CGA2B1X7R1V224M050BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA2B1X7R1V224M050BC
Description
CAP CER 0.22UF 35V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X7R1V224M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B1X7R1V224K050BCTDK729,460445-174422-1-ND$0.15000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02699$269.90
Manufacturers Standard Package