

CGA1A2X7R1E471K030BA | |
|---|---|
DigiKey Part Number | 445-12101-2-ND - Tape & Reel (TR) 445-12101-1-ND - Cut Tape (CT) 445-12101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E471K030BA |
Description | CAP CER 470PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E471K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 50 | $0.01980 | $0.99 |
| 100 | $0.01690 | $1.69 |
| 500 | $0.01198 | $5.99 |
| 1,000 | $0.01047 | $10.47 |
| 2,500 | $0.00888 | $22.20 |
| 5,000 | $0.00794 | $39.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00657 | $98.55 |
| 30,000 | $0.00602 | $180.60 |
| 45,000 | $0.00574 | $258.30 |
| 75,000 | $0.00543 | $407.25 |
| 105,000 | $0.00525 | $551.25 |
| 150,000 | $0.00508 | $762.00 |

