
CAA572X7R1E107M670LH | |
|---|---|
DigiKey Part Number | 445-CAA572X7R1E107M670LHTR-ND - Tape & Reel (TR) 445-CAA572X7R1E107M670LHCT-ND - Cut Tape (CT) 445-CAA572X7R1E107M670LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7R1E107M670LH |
Description | CAP CER 100UF 25V X7R 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.272" (6.90mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.19000 | $15.19 |
| 10 | $11.82500 | $118.25 |
| 50 | $10.48200 | $524.10 |
| 100 | $10.06610 | $1,006.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.17183 | $3,668.73 |
| 800 | $8.94615 | $7,156.92 |

