

C5750X7S3D472K200KA | |
|---|---|
DigiKey Part Number | 445-7876-2-ND - Tape & Reel (TR) 445-7876-1-ND - Cut Tape (CT) 445-7876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D472K200KA |
Description | CAP CER 4700PF 2KV X7S 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D472K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 10 | $1.79500 | $17.95 |
| 50 | $1.46960 | $73.48 |
| 100 | $1.36890 | $136.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.16444 | $582.22 |
| 1,000 | $1.11324 | $1,113.24 |
| 1,500 | $1.08759 | $1,631.38 |
| 2,500 | $1.05916 | $2,647.90 |
| 3,500 | $1.04253 | $3,648.86 |
| 5,000 | $1.02654 | $5,132.70 |



