

C5750X7R2J154K160KA | |
|---|---|
DigiKey Part Number | 445-4533-2-ND - Tape & Reel (TR) 445-4533-1-ND - Cut Tape (CT) 445-4533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2J154K160KA |
Description | CAP CER 0.15UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2J154K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C154KBRACTU | KEMET | 1,669 | 399-C2220C154KBRACTUCT-ND | $1.65000 | Upgrade |
| GRM55DR72J154KW01L | Murata Electronics | 4,006 | 490-3519-1-ND | $0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74200 | $7.42 |
| 50 | $0.58060 | $29.03 |
| 100 | $0.53090 | $53.09 |
| 500 | $0.44696 | $223.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40898 | $408.98 |
| 2,000 | $0.38824 | $776.48 |
| 3,000 | $0.37784 | $1,133.52 |
| 5,000 | $0.36632 | $1,831.60 |
| 7,000 | $0.35959 | $2,517.13 |
| 10,000 | $0.35311 | $3,531.10 |

