

C5750X7R1H685K250KA | |
|---|---|
DigiKey Part Number | 445-3490-2-ND - Tape & Reel (TR) 445-3490-1-ND - Cut Tape (CT) 445-3490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1H685K250KA |
Description | CAP CER 6.8UF 50V X7R 2220 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1H685K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS101B685K55F0T00 | Chemi-Con | 3,151 | 565-3678-1-ND | $5.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.33300 | $13.33 |
| 50 | $1.07520 | $53.76 |
| 100 | $0.99560 | $99.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.83642 | $418.21 |
| 1,000 | $0.79596 | $795.96 |
| 1,500 | $0.77569 | $1,163.54 |
| 2,500 | $0.75322 | $1,883.05 |
| 3,500 | $0.74009 | $2,590.32 |
| 5,000 | $0.72745 | $3,637.25 |

