C4532X7R3D222M130KE | |
|---|---|
DigiKey Part Number | 445-13446-2-ND - Tape & Reel (TR) 445-13446-1-ND - Cut Tape (CT) 445-13446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3D222M130KE |
Description | CAP CER 2200PF 2KV X7R 1812 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3D222M130KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R3D222K130KE | TDK | 744 | 445-13444-1-ND | $1.01000 | Upgrade |
| CGA8K1X7R3D222M130KE | TDK | 0 | 445-13173-1-ND | $1.22000 | Parametric Equivalent |
| 1812Y2K00222MXT | Knowles Syfer | 0 | 1812Y2K00222MXT-ND | $1.38628 | Direct |
| 1812Y2K00222JXT | Knowles Syfer | 0 | 1812Y2K00222JXT-ND | $1.38628 | Upgrade |
| 1812Y2K00222KXT | Knowles Syfer | 0 | 1812Y2K00222KXT-ND | $0.92262 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.64300 | $6.43 |
| 50 | $0.49940 | $24.97 |
| 100 | $0.45530 | $45.53 |
| 500 | $0.38064 | $190.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34736 | $347.36 |
| 2,000 | $0.32891 | $657.82 |
| 3,000 | $0.31967 | $959.01 |
| 5,000 | $0.30943 | $1,547.15 |
| 7,000 | $0.30345 | $2,124.15 |
| 10,000 | $0.29769 | $2,976.90 |

