

C4532X7R1E475K200KM | |
|---|---|
DigiKey Part Number | 445-6107-2-ND - Tape & Reel (TR) 445-6107-1-ND - Cut Tape (CT) 445-6107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E475K200KM |
Description | CAP CER 4.7UF 25V X7R 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E475K200KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1H475K200KB | TDK | 2,553 | 445-3918-1-ND | $1.18000 | Upgrade |
| C4532X7S2A475K230KB | TDK | 24,424 | 445-13449-1-ND | $1.52000 | Similar |
| 18123C475KAT2A | KYOCERA AVX | 325 | 478-KGM43JR71E475KVCT-ND | $2.00000 | Direct |
| C1812C475K3RACTU | KEMET | 1,404 | 399-C1812C475K3RACTUCT-ND | $2.58000 | Direct |
| C1812C475K5RACTU | KEMET | 877 | 399-C1812C475K5RACTUCT-ND | $2.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.54000 | $5.40 |
| 50 | $0.41600 | $20.80 |
| 100 | $0.37780 | $37.78 |
| 500 | $0.31312 | $156.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28477 | $284.77 |
| 2,000 | $0.26880 | $537.60 |
| 3,000 | $0.26079 | $782.37 |
| 5,000 | $0.25193 | $1,259.65 |
| 7,000 | $0.24674 | $1,727.18 |
| 10,000 | $0.24176 | $2,417.60 |

