C4532X6S0J107M280KC | |
|---|---|
DigiKey Part Number | 445-13440-2-ND - Tape & Reel (TR) 445-13440-1-ND - Cut Tape (CT) 445-13440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X6S0J107M280KC |
Description | CAP CER 100UF 6.3V X6S 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X6S0J107M280KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.38700 | $13.87 |
| 50 | $1.12080 | $56.04 |
| 100 | $1.03870 | $103.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.87412 | $437.06 |
| 1,000 | $0.83236 | $832.36 |
| 1,500 | $0.81145 | $1,217.17 |
| 2,500 | $0.78826 | $1,970.65 |
| 3,500 | $0.77470 | $2,711.45 |
| 5,000 | $0.76166 | $3,808.30 |

