10 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X8R1E106M250AC

DigiKey Part Number
445-175234-2-ND - Tape & Reel (TR)
445-175234-1-ND - Cut Tape (CT)
445-175234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1E106M250AC
Description
CAP CER 10UF 25V X8R 1210
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1E106M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X8R1E106K250ACTDK1,392445-174832-1-ND$1.95000Upgrade
CGA6P1X8R1E106M250ACTDK0445-175251-1-ND$2.07000Parametric Equivalent
In-Stock: 1,476
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.31100$13.11
50$1.05680$52.84
100$0.97830$97.83
500$0.84546$422.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.78137$781.37
2,000$0.74849$1,496.98
3,000$0.73201$2,196.03
5,000$0.71375$3,568.75
7,000$0.70307$4,921.49
10,000$0.69280$6,928.00
Manufacturers Standard Package