

C3225X7S2A475M200AE | |
|---|---|
DigiKey Part Number | 445-6828-2-ND - Tape & Reel (TR) 445-6828-1-ND - Cut Tape (CT) 445-6828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A475M200AE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A475M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.18000 | $11.80 |
| 50 | $0.94600 | $47.30 |
| 100 | $0.87380 | $87.38 |
| 500 | $0.75162 | $375.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69344 | $693.44 |
| 2,000 | $0.66321 | $1,326.42 |
| 3,000 | $0.64807 | $1,944.21 |
| 5,000 | $0.63129 | $3,156.45 |
| 7,000 | $0.62147 | $4,350.29 |
| 10,000 | $0.61203 | $6,120.30 |

