0.047 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R2J473K200AA

DigiKey Part Number
445-14916-2-ND - Tape & Reel (TR)
445-14916-1-ND - Cut Tape (CT)
445-14916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R2J473K200AA
Description
CAP CER 0.047UF 630V X5R 1210
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R2J473K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2J473K200AATDK1,238445-2297-1-ND$0.52000Direct
C3225X7R2J473K200AMTDK1,289445-6102-1-ND$0.52000Upgrade
1210CC473KAT1AKYOCERA AVX01210CC473KAT1A-ND$0.33536Upgrade
1210J6300473JXTKnowles Syfer01210J6300473JXT-ND$0.50957Upgrade
1210J6300473KXTKnowles Syfer01210J6300473KXT-ND$0.39953Upgrade
In-Stock: 1,900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31800$3.18
50$0.23840$11.92
100$0.21380$21.38
500$0.17234$86.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.15499$154.99
2,000$0.14478$289.56
3,000$0.13966$418.98
5,000$0.13399$669.95
7,000$0.13067$914.69
10,000$0.12748$1,274.80
Manufacturers Standard Package