

C3225X5R1E685K250AA | |
|---|---|
DigiKey Part Number | 445-14899-2-ND - Tape & Reel (TR) 445-14899-1-ND - Cut Tape (CT) 445-14899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1E685K250AA |
Description | CAP CER 6.8UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1E685K250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1H685K250AB | TDK | 845 | 445-14906-1-ND | $1.15000 | Upgrade |
| C3225X7R1E685K250AB | TDK | 12,739 | 445-3940-1-ND | $0.63000 | Upgrade |
| C3225X6S1V685K250AC | TDK | 1,383 | 445-14931-1-ND | $1.15000 | Similar |
| C3225X7S1H685K250AB | TDK | 7,910 | 445-6013-1-ND | $1.25000 | Similar |
| C1210C685K3PACTU | KEMET | 0 | 399-C1210C685K3PACTUTR-ND | $0.49196 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.39100 | $3.91 |
| 50 | $0.29600 | $14.80 |
| 100 | $0.26680 | $26.68 |
| 500 | $0.21746 | $108.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19645 | $196.45 |
| 2,000 | $0.18427 | $368.54 |
| 3,000 | $0.17817 | $534.51 |
| 5,000 | $0.17141 | $857.05 |
| 7,000 | $0.16746 | $1,172.22 |
| 10,000 | $0.16367 | $1,636.70 |

