C3225X5R1C106M/5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 51,868
Unit Price: $0.48000
Datasheet

Upgrade


TDK
In Stock: 87,029
Unit Price: $0.48000
Datasheet

Upgrade


TDK
In Stock: 85,783
Unit Price: $0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,925
Unit Price: $0.74000
Datasheet

Direct


KEMET
In Stock: 9,459
Unit Price: $0.38000
Datasheet

Direct


YAGEO
In Stock: 4,415
Unit Price: $0.57000
Datasheet

Direct


Taiyo Yuden
In Stock: 10,490
Unit Price: $0.54000
Datasheet

Direct


Taiyo Yuden
In Stock: 31,393
Unit Price: $0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,618
Unit Price: $2.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,839
Unit Price: $1.66000
Datasheet

Upgrade


KEMET
In Stock: 23,788
Unit Price: $2.12000
Datasheet

Upgrade


KEMET
In Stock: 22,090
Unit Price: $1.84000
Datasheet

Upgrade


KEMET
In Stock: 29,310
Unit Price: $2.05000
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R1C106M/5

DigiKey Part Number
C3225X5R1C106M/5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225X5R1C106M/5
Description
CAP CER 10UF 16V X5R 1210
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1C106M/5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types