

C3216X7S3A222K130AA | |
|---|---|
DigiKey Part Number | 445-7864-2-ND - Tape & Reel (TR) 445-7864-1-ND - Cut Tape (CT) 445-7864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3A222K130AA |
Description | CAP CER 2200PF 1KV X7S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3A222K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206AC222KAT1A | KYOCERA AVX | 15,049 | 478-2953-1-ND | $0.42000 | Upgrade |
| 1206GC222KAT1A | KYOCERA AVX | 12,431 | 478-11448-1-ND | $0.52000 | Upgrade |
| 1206SC222KAT2A | KYOCERA AVX | 6,885 | 478-KGM31AR73N222KUCT-ND | $0.81000 | Upgrade |
| C1206C222KDRACTU | KEMET | 855 | 399-C1206C222KDRACTUCT-ND | $1.02000 | Upgrade |
| C1206C222KFRACTU | KEMET | 9,565 | 399-C1206C222KFRACTUCT-ND | $1.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.34800 | $3.48 |
| 50 | $0.26180 | $13.09 |
| 100 | $0.23520 | $23.52 |
| 500 | $0.19056 | $95.28 |
| 1,000 | $0.17675 | $176.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15275 | $305.50 |
| 4,000 | $0.14400 | $576.00 |
| 6,000 | $0.13962 | $837.72 |
| 10,000 | $0.13477 | $1,347.70 |
| 14,000 | $0.13193 | $1,847.02 |
| 20,000 | $0.12920 | $2,584.00 |



