47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7S0J476M160DC

DigiKey Part Number
445-C3216X7S0J476M160DCTR-ND - Tape & Reel (TR)
445-C3216X7S0J476M160DCCT-ND - Cut Tape (CT)
445-C3216X7S0J476M160DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S0J476M160DC
Description
COMMERCIAL GRADE,1206,X7S,6.3V,4
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,115
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.43700$4.37
50$0.33400$16.70
100$0.30210$30.21
500$0.24834$124.17
1,000$0.23171$231.71
2,500$0.21418$535.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.20147$1,611.76
Manufacturers Standard Package