Upgrade
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X7R2J332M115AA | |
|---|---|
DigiKey Part Number | 445-4483-2-ND - Tape & Reel (TR) 445-4483-1-ND - Cut Tape (CT) 445-4483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J332M115AA |
Description | CAP CER 3300PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J332M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J332K115AA | TDK | 1,909 | 445-4482-1-ND | $0.28000 | Upgrade |
| C3216X7R2J332K115AM | TDK | 2,231 | 445-6083-1-ND | $0.28000 | Upgrade |
| C3216C0G2J332J160AA | TDK | 36,850 | 445-2345-1-ND | $0.38000 | Similar |
| C3216C0G2J332K160AA | TDK | 1,007 | 445-14638-1-ND | $0.38000 | Similar |
| 1206J6300332MXT | Knowles Syfer | 0 | 1206J6300332MXT-ND | $0.28556 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06490 | $129.80 |






