Direct
Direct
Direct
Similar


C3216X7R2A154K160AM | |
|---|---|
DigiKey Part Number | 445-6072-2-ND - Tape & Reel (TR) 445-6072-1-ND - Cut Tape (CT) 445-6072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A154K160AM |
Description | CAP CER 0.15UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A154K160AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F154K1RACTU | KEMET | 0 | 399-C1206F154K1RACTUTR-ND | $0.16774 | Direct |
| C1206J154K1RACTU | KEMET | 5,030 | 399-11954-1-ND | $0.74000 | Direct |
| C1206X154K1RACTU | WEC | 4,000 | 2266-C1206X154K1RAC7800TR-ND | $0.22900 | Direct |
| VJ1206Y154KBBAT4X | Vishay Vitramon | 0 | VJ1206Y154KBBAT4X-ND | $0.45101 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17600 | $1.76 |
| 50 | $0.12780 | $6.39 |
| 100 | $0.11310 | $11.31 |
| 500 | $0.08824 | $44.12 |
| 1,000 | $0.08059 | $80.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07217 | $144.34 |
| 4,000 | $0.06714 | $268.56 |
| 6,000 | $0.06462 | $387.72 |
| 10,000 | $0.06183 | $618.30 |
| 14,000 | $0.06020 | $842.80 |
| 20,000 | $0.05863 | $1,172.60 |




