C3216X7R2A104M/8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 13,442
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 57,653
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 81,535
Unit Price: $0.29000
Datasheet

Upgrade


TDK
In Stock: 64,674
Unit Price: $0.43000
Datasheet

Direct


KEMET
In Stock: 11,493
Unit Price: $0.47000
Datasheet

Direct


YAGEO
In Stock: 3,648
Unit Price: $0.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,922
Unit Price: $0.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,365
Unit Price: $0.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.17255
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.12241
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.13417
Datasheet

Upgrade


KEMET
In Stock: 12,280
Unit Price: $0.67000
Datasheet

Upgrade


KEMET
In Stock: 2,458
Unit Price: $1.08000
Datasheet

Upgrade


KEMET
In Stock: 3,975
Unit Price: $0.26000
Datasheet
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2A104M/8

DigiKey Part Number
C3216X7R2A104M/8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X7R2A104M/8
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A104M/8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types