

C3216X5R1V335M160AB | |
|---|---|
DigiKey Part Number | 445-14698-2-ND - Tape & Reel (TR) 445-14698-1-ND - Cut Tape (CT) 445-14698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1V335M160AB |
Description | CAP CER 3.3UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1V335M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H335K160AB | TDK | 4,039 | 445-5992-1-ND | $0.82000 | Upgrade |
| C3216X5R1H335M160AB | TDK | 2,389 | 445-5993-1-ND | $0.82000 | Upgrade |
| C3216X5R1V335K160AB | TDK | 2,924 | 445-14697-1-ND | $0.80000 | Upgrade |
| C3216X7R1H335K160AC | TDK | 33,591 | 445-5990-1-ND | $1.01000 | Upgrade |
| C3216X7R1H335M160AC | TDK | 4,487 | 445-5991-1-ND | $1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.50100 | $5.01 |
| 50 | $0.38400 | $19.20 |
| 100 | $0.34810 | $34.81 |
| 500 | $0.28742 | $143.71 |
| 1,000 | $0.26866 | $268.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24599 | $491.98 |
| 4,000 | $0.23365 | $934.60 |
| 6,000 | $0.22747 | $1,364.82 |
| 10,000 | $0.22062 | $2,206.20 |
| 14,000 | $0.21661 | $3,032.54 |
| 20,000 | $0.21276 | $4,255.20 |

