

C3216X5R1H335M160AB | |
|---|---|
DigiKey Part Number | 445-5993-2-ND - Tape & Reel (TR) 445-5993-1-ND - Cut Tape (CT) 445-5993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1H335M160AB |
Description | CAP CER 3.3UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1H335M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H335K160AB | TDK | 4,039 | 445-5992-1-ND | $0.82000 | Upgrade |
| C3216X7R1H335K160AC | TDK | 35,680 | 445-5990-1-ND | $1.01000 | Upgrade |
| C3216X7R1H335M160AC | TDK | 4,487 | 445-5991-1-ND | $1.01000 | Upgrade |
| C3216X6S1H335K160AB | TDK | 5,129 | 445-14776-1-ND | $0.82000 | Similar |
| C3216X6S1H335M160AB | TDK | 1,880 | 445-14777-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51400 | $5.14 |
| 50 | $0.39480 | $19.74 |
| 100 | $0.35800 | $35.80 |
| 500 | $0.29602 | $148.01 |
| 1,000 | $0.27684 | $276.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25361 | $507.22 |
| 4,000 | $0.24100 | $964.00 |
| 6,000 | $0.23468 | $1,408.08 |
| 10,000 | $0.22768 | $2,276.80 |
| 14,000 | $0.22358 | $3,130.12 |
| 20,000 | $0.21964 | $4,392.80 |

