Direct
Direct
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216C0G1H223J/10 | |
|---|---|
DigiKey Part Number | C3216C0G1H223J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H223J/10 |
Description | CAP CER 0.022UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H223J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H223J060AA | TDK | 6,570 | 445-7690-1-ND | $0.39000 | Direct |
| C3216NP01H223J060AA | TDK | 3,987 | 445-14657-1-ND | $0.48000 | Direct |
| CGJ5C2C0G1H223J060AA | TDK | 618 | 445-8215-1-ND | $0.57000 | Upgrade |
| C1206C223J5GACTU | KEMET | 21,183 | 399-15562-1-ND | $1.31000 | Direct |
| C1206C223F5GACTU | KEMET | 0 | 399-C1206C223F5GACTUTR-ND | $2.44938 | Upgrade |






