
C2012X7S1E106K125AC | |
|---|---|
DigiKey Part Number | 445-181600-2-ND - Tape & Reel (TR) 445-181600-1-ND - Cut Tape (CT) 445-181600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S1E106K125AC |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S1E106K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.34800 | $3.48 |
| 50 | $0.26180 | $13.09 |
| 100 | $0.23520 | $23.52 |
| 500 | $0.19056 | $95.28 |
| 1,000 | $0.17675 | $176.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16068 | $321.36 |
| 4,000 | $0.15161 | $606.44 |
| 6,000 | $0.14706 | $882.36 |
| 10,000 | $0.14202 | $1,420.20 |
| 14,000 | $0.13908 | $1,947.12 |
| 20,000 | $0.13625 | $2,725.00 |

