10 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)

C2012X7S0G106M085AC

DigiKey Part Number
445-14554-2-ND - Tape & Reel (TR)
445-14554-1-ND - Cut Tape (CT)
445-14554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S0G106M085AC
Description
CAP CER 10UF 4V X7S 0805
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S0G106M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,336
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12700$1.27
50$0.09080$4.54
100$0.07980$7.98
500$0.06116$30.58
1,000$0.05541$55.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04547$181.88
8,000$0.04237$338.96
12,000$0.04082$489.84
20,000$0.03910$782.00
28,000$0.03810$1,066.80
40,000$0.03713$1,485.20
Manufacturers Standard Package