

C2012X7S0G106K085AC | |
|---|---|
DigiKey Part Number | 445-14553-2-ND - Tape & Reel (TR) 445-14553-1-ND - Cut Tape (CT) 445-14553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S0G106K085AC |
Description | CAP CER 10UF 4V X7S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S0G106K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12700 | $1.27 |
| 50 | $0.09080 | $4.54 |
| 100 | $0.07980 | $7.98 |
| 500 | $0.06116 | $30.58 |
| 1,000 | $0.05541 | $55.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04547 | $181.88 |
| 8,000 | $0.04237 | $338.96 |
| 12,000 | $0.04082 | $489.84 |
| 20,000 | $0.03910 | $782.00 |
| 28,000 | $0.03810 | $1,066.80 |
| 40,000 | $0.03713 | $1,485.20 |

