

C2012X6S1E335M125AC | |
|---|---|
DigiKey Part Number | 445-14500-2-ND - Tape & Reel (TR) 445-14500-1-ND - Cut Tape (CT) 445-14500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E335M125AC |
Description | CAP CER 3.3UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E335M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28000 | $2.80 |
| 100 | $0.18640 | $18.64 |
| 1,000 | $0.13808 | $138.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12870 | $257.40 |

