

C2012X5R1H334K125AA | |
|---|---|
DigiKey Part Number | 445-14409-2-ND - Tape & Reel (TR) 445-14409-1-ND - Cut Tape (CT) 445-14409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H334K125AA |
Description | CAP CER 0.33UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H334K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H334K125AA | TDK | 45,384 | 445-7541-1-ND | $0.17000 | Upgrade |
| C0805C334K5RACTU | KEMET | 35,047 | 399-C0805C334K5RACTUCT-ND | $0.15000 | Direct |
| CL21B334KBFNNNE | Samsung Electro-Mechanics | 186,680 | 1276-1123-1-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09400 | $0.94 |
| 50 | $0.06600 | $3.30 |
| 100 | $0.05760 | $5.76 |
| 500 | $0.04336 | $21.68 |
| 1,000 | $0.03900 | $39.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.03440 | $68.80 |
| 4,000 | $0.03153 | $126.12 |
| 6,000 | $0.03010 | $180.60 |
| 10,000 | $0.02851 | $285.10 |
| 14,000 | $0.02759 | $386.26 |
| 20,000 | $0.02669 | $533.80 |

