0.33 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1H334K125AA

DigiKey Part Number
445-14409-2-ND - Tape & Reel (TR)
445-14409-1-ND - Cut Tape (CT)
445-14409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H334K125AA
Description
CAP CER 0.33UF 50V X5R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H334K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H334K125AATDK45,384445-7541-1-ND$0.17000Upgrade
C0805C334K5RACTUKEMET35,047399-C0805C334K5RACTUCT-ND$0.15000Direct
CL21B334KBFNNNESamsung Electro-Mechanics186,6801276-1123-1-ND$0.10000Direct
In-Stock: 2,728
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.09400$0.94
50$0.06600$3.30
100$0.05760$5.76
500$0.04336$21.68
1,000$0.03900$39.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.03440$68.80
4,000$0.03153$126.12
6,000$0.03010$180.60
10,000$0.02851$285.10
14,000$0.02759$386.26
20,000$0.02669$533.80
Manufacturers Standard Package