C2012X5R1E335M085AC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 5,208
Unit Price: $0.48000
Datasheet

Upgrade


TDK
In Stock: 30,007
Unit Price: $0.61000
Datasheet

Upgrade


TDK
In Stock: 2,000
Unit Price: $0.61000
Datasheet

Upgrade


TDK
In Stock: 1,085
Unit Price: $0.52000
Datasheet

Upgrade


TDK
In Stock: 4,400
Unit Price: $0.52000
Datasheet

Upgrade


TDK
In Stock: 29,445
Unit Price: $0.48000
Datasheet

Upgrade


TDK
In Stock: 8,811
Unit Price: $0.48000
Datasheet

Upgrade


TDK
In Stock: 63,887
Unit Price: $0.52000
Datasheet

Upgrade


TDK
In Stock: 3,096
Unit Price: $0.52000
Datasheet

Similar


TDK
In Stock: 1,451
Unit Price: $0.48000
Datasheet

Similar


TDK
In Stock: 1,883
Unit Price: $0.46000
Datasheet

Similar


TDK
In Stock: 3,076
Unit Price: $0.61000
Datasheet

Similar


TDK
In Stock: 9,717
Unit Price: $0.61000
Datasheet

Similar


TDK
In Stock: 2,865
Unit Price: $0.52000
Datasheet
3.3 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1E335M085AC

DigiKey Part Number
445-14395-2-ND - Tape & Reel (TR)
445-14395-1-ND - Cut Tape (CT)
445-14395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E335M085AC
Description
CAP CER 3.3UF 25V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E335M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12432$497.28
Manufacturers Standard Package