

C2012X5R1A335M125AA | |
|---|---|
DigiKey Part Number | 445-7653-2-ND - Tape & Reel (TR) 445-7653-1-ND - Cut Tape (CT) 445-7653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A335M125AA |
Description | CAP CER 3.3UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A335M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13500 | $1.35 |
| 50 | $0.09680 | $4.84 |
| 100 | $0.08510 | $8.51 |
| 500 | $0.06544 | $32.72 |
| 1,000 | $0.05938 | $59.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05285 | $105.70 |
| 4,000 | $0.04887 | $195.48 |
| 6,000 | $0.04688 | $281.28 |
| 10,000 | $0.04468 | $446.80 |
| 14,000 | $0.04339 | $607.46 |
| 20,000 | $0.04215 | $843.00 |

