Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar


C2012C0G2A822K125AA | |
|---|---|
DigiKey Part Number | 445-15282-2-ND - Tape & Reel (TR) 445-15282-1-ND - Cut Tape (CT) 445-15282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A822K125AA |
Description | CAP CER 8200PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A822K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16900 | $1.69 |
| 50 | $0.12240 | $6.12 |
| 100 | $0.10810 | $10.81 |
| 500 | $0.08418 | $42.09 |
| 1,000 | $0.07680 | $76.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06871 | $137.42 |
| 4,000 | $0.06386 | $255.44 |
| 6,000 | $0.06144 | $368.64 |
| 10,000 | $0.05875 | $587.50 |
| 14,000 | $0.05718 | $800.52 |
| 20,000 | $0.05567 | $1,113.40 |





