2700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2A272K125AA

DigiKey Part Number
445-14329-2-ND - Tape & Reel (TR)
445-14329-1-ND - Cut Tape (CT)
445-14329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A272K125AA
Description
CAP CER 2700PF 100V C0G 0805
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A272K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10700$1.07
50$0.07560$3.78
100$0.06610$6.61
500$0.05018$25.09
1,000$0.04527$45.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.04006$80.12
4,000$0.03684$147.36
6,000$0.03523$211.38
10,000$0.03344$334.40
14,000$0.03240$453.60
20,000$0.03139$627.80
Manufacturers Standard Package