Direct
Direct
Upgrade
Upgrade


C1632X7R1H104M070AC | |
|---|---|
DigiKey Part Number | 445-14306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1632X7R1H104M070AC |
Description | CAP CER 0.1UF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1632X7R1H104M070AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06125C104MAT2A | KYOCERA AVX | 60 | 478-2901-1-ND | $1.34000 | Direct |
| 06125C104MAT2W | KYOCERA AVX | 0 | 478-KGL31CR71H104MUTR-ND | $0.46532 | Direct |
| 06125C104KAT2V | KYOCERA AVX | 0 | 06125C104KAT2V-ND | $0.08419 | Upgrade |
| CL0612KRX7R9BB104 | YAGEO | 8,000 | 13-CL0612KRX7R9BB104CT-ND | $0.30000 | Upgrade |





