


C1608X8R1H472K080AA | |
|---|---|
DigiKey Part Number | 445-2503-2-ND - Tape & Reel (TR) 445-2503-1-ND - Cut Tape (CT) 445-2503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H472K080AA |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H472K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06500 | $0.65 |
| 50 | $0.04540 | $2.27 |
| 100 | $0.03920 | $3.92 |
| 500 | $0.02898 | $14.49 |
| 1,000 | $0.02582 | $25.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02051 | $82.04 |
| 8,000 | $0.01882 | $150.56 |
| 12,000 | $0.01797 | $215.64 |
| 20,000 | $0.01703 | $340.60 |
| 28,000 | $0.01648 | $461.44 |
| 40,000 | $0.01595 | $638.00 |


