C1608X7R1V224M080AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 48,980
Unit Price: $0.17000
Datasheet

Upgrade


TDK
In Stock: 11,384
Unit Price: $0.17000
Datasheet

Upgrade


TDK
In Stock: 10,967
Unit Price: $0.17000
Datasheet

Direct


Taiyo Yuden
In Stock: 2,733
Unit Price: $0.22000
Datasheet
0.22 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1V224M080AB

DigiKey Part Number
445-14240-2-ND - Tape & Reel (TR)
445-14240-1-ND - Cut Tape (CT)
445-14240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1V224M080AB
Description
CAP CER 0.22UF 35V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1V224M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.09400$0.94
50$0.06600$3.30
100$0.05760$5.76
500$0.04336$21.68
1,000$0.03900$39.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03153$126.12
8,000$0.02918$233.44
12,000$0.02800$336.00
20,000$0.02669$533.80
28,000$0.02593$726.04
40,000$0.02520$1,008.00
Manufacturers Standard Package