

C1608X6S1V224K080AB | |
|---|---|
DigiKey Part Number | 445-7426-2-ND - Tape & Reel (TR) 445-7426-1-ND - Cut Tape (CT) 445-7426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V224K080AB |
Description | CAP CER 0.22UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V224K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H224K080AB | TDK | 12,904 | 445-7420-1-ND | $0.17000 | Upgrade |
| C1608X7R1H224K080AB | TDK | 37,424 | 445-7408-1-ND | $0.17000 | Upgrade |
| C1608X7R1V224K080AB | TDK | 10,967 | 445-14239-1-ND | $0.17000 | Upgrade |
| UMK107C7224KAHTE | Taiyo Yuden | 2,733 | 587-4956-1-ND | $0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09400 | $0.94 |
| 50 | $0.06600 | $3.30 |
| 100 | $0.05760 | $5.76 |
| 500 | $0.04336 | $21.68 |
| 1,000 | $0.03900 | $39.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03153 | $126.12 |
| 8,000 | $0.02918 | $233.44 |
| 12,000 | $0.02800 | $336.00 |
| 20,000 | $0.02669 | $533.80 |
| 28,000 | $0.02593 | $726.04 |
| 40,000 | $0.02520 | $1,008.00 |

